Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCPP48WBLY
Newark Part No.84K1245
Also Known AsGTIN UPC EAN: 07498303660
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $117.040 |
| 10+ | $113.700 |
| 25+ | $110.360 |
| 50+ | $107.010 |
| 100+ | $103.670 |
Price for:Each
Minimum: 1
Multiple: 1
$117.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPP48WBLY
Newark Part No.84K1245
Also Known AsGTIN UPC EAN: 07498303660
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN Category-
Rack U Height2U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
-
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
