Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCMDEISCEI
Newark Part No.91C4139
Also Known AsGTIN UPC EAN: 07498384532
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMDEISCEI
Newark Part No.91C4139
Also Known AsGTIN UPC EAN: 07498384532
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorSC Duplex
Convert To Fiber Optic ConnectorSC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
SC Duplex
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
SC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate