Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT50F-C20
Newark Part No.96F4121
Also Known AsGTIN UPC EAN: 07498328712
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.120 |
| 10+ | $71.020 |
| 50+ | $66.820 |
| 100+ | $64.290 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$73.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT50F-C20
Newark Part No.96F4121
Also Known AsGTIN UPC EAN: 07498328712
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter12.8mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Corrugated loom tube protects cables from impact and abrasion
- Slit for easy installation onto a bundle of wires or a pre-assembled harness assembly
- Hold in place with cable ties and accessories
- Suitable for indoor applications
- UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
12.8mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CLT50F-C20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
