Product Information
Product Overview
The CJ688TPEI is a Mini-Com® TX6™ PLUS 8-position 8-wire CAT-6 UTP Jack Module with ABS housing and PC preservation cap. The UTP jack module shall terminate solid, 4-pair, 24 to 22AWG, 100Ω unshielded twisted pair cable and shall not require use of a punchdown tool. The UTP jack module shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The termination cap shall be color-coded red to designate CAT-5e performance and shall include a universal label coded for T568A and T568B wiring schemes.
- Utilizes Giga-TX™ technology
- Conductor retention slots simplify jack module termination
- Controls cable bend radius for long term installed performance
- Marked with quality control number for future traceability
- Industry standard interface provides a quick and easy plug and play connection to RJ45 patch cords
- Can be clearly identified with optional labels and icons for port identification
Applications
Communications & Networking
Technical Specifications
RJ45
Jack
8P8C
8Positions
-
Vertical
IDC / IDT
Without Magnetics
Without Light Pipe
No SVHC (17-Jan-2023)
RJ45 Wired Jack
1 x 1 (Port)
8Contacts
Cat6
Cable Mount
1Ports
Unshielded
Without LED
Mini-Com Mini-Jack TX6 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate