Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TPBU
Newark Part No.54H0554
Product RangeMini-Com Mini-Jack TX6 Series
Also Known AsGTIN UPC EAN: 07498399281
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TPBU
Newark Part No.54H0554
Product RangeMini-Com Mini-Jack TX6 Series
Also Known AsGTIN UPC EAN: 07498399281
Technical Datasheet
Connector TypeModular
Modular Connector TypeRJ45 Wired Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com Mini-Jack TX6 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Mini-Com® Pan-Net® jack module
- TP termination style
- Plated phosphor bronze contact material
Technical Specifications
Connector Type
Modular
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Modular Connector Type
RJ45 Wired Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Product Range
Mini-Com Mini-Jack TX6 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
