Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBL
Newark Part No.64K0861
Product RangeMini-Com TX6 Series
Also Known AsGTIN UPC EAN: 07498339544
Your Part Number
Technical Datasheet
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 10+ | $17.750 |
| 25+ | $17.260 |
| 50+ | $16.770 |
| 100+ | $16.270 |
| 500+ | $15.780 |
| 1000+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBL
Newark Part No.64K0861
Product RangeMini-Com TX6 Series
Also Known AsGTIN UPC EAN: 07498339544
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com TX6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CJ688TGBL is a 8-position Category 6 Mini-Com® UTP Jack Module with gold-plated copper contacts and IDC/IDT termination. Mini-Com® jack modules snap in and out of all Mini-Com® faceplates, modular patch panels and surface mount boxes for ultimate design flexibility and easy moves, adds and changes. Wire cap with separate quadrant for each conductor pair.
- Black color
- High performance termination
- Provide minimal cable untwist
- Highest density 48 ports in 1RU
- 100% tested and individually serialized
- Terminates 26 to 22AWG solid and stranded conductors
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat6
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
Mini-Com TX6 Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CJ688TGBL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability