| Quantity | Price |
|---|---|
| 25+ | $12.730 |
| 50+ | $12.360 |
| 100+ | $12.000 |
| 500+ | $11.640 |
| 1000+ | $11.270 |
Product Information
Product Overview
The CJ5E88TGIW is a 8-position Mini-Com® TX5e™ UTP Jack Module with gold-plated copper contacts. The jack is 100% tested to ensure NEXT and RL performance and is individually serialized for traceability. No punchdown tool required, termination tool (EGJT) ensures conductors are fully terminated by utilizing a smooth forward motion without impact on critical internal components for maximum reliability. It utilizes patent-pending enhanced Giga-TX™ technology for jack terminations which optimizes performance by maintaining cable pair geometry and eliminating conductor untwist.
- White color
- Can be re-terminated a minimum of twenty times
- Contacts plated with 50μ" of gold for superior performance
- Can be clearly identified with optional labels and icons
- Accept 6 and 8-position modular plugs without damage
- Terminate 4-pair, 26 to 22AWG, 100Ω solid or stranded twisted pair cable
Applications
Communications & Networking
Technical Specifications
RJ45 Wired Jack
Jack
8P8C
8Positions
-
Vertical
IDC / IDT
Without Magnetics
Without LED
Mini-Com TX5e Series
RJ45
1 x 1 (Port)
8Contacts
Cat5e
Cable Mount
1Ports
Unshielded
Copper
Without Light Pipe
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate