| Quantity | Price |
|---|---|
| 10+ | $15.230 |
| 25+ | $14.880 |
| 100+ | $13.910 |
Product Information
Product Overview
The Mini-Com TX5e series 8-position Category 5e Class D UTP Jack Modules shall terminate solid, 4-pair, 22 to 26AWG, 100Ω unshielded twisted pair cable and shall not require use of a punch down tool. The modules shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwists. The termination cap shall be color-coded red to designate Category 5e performance and shall include universal label.
- Category 5e/Class D channel and component performance
- Contacts plated with 50 microinches of gold for superior performance
- IEEE 802.3af and IEEE 802.3at for PoE
- Meets IEC 60603-7 compliance
- Enables easy troubleshooting and eases conductor alignment during termination
- Controls cable bend radius for long term installed performance
- Provides a quick and easy plug and play connection to RJ45 patch cords
- Can be clearly identified with optional labels and icons for port identification
- Provides a simple and secure method to control access to data ports while not in use
- Integrated shuttered door keeps out dust and debris of unmated RJ45 jack modules
- Side opening allows cable to be terminated to the right or left side of the jack module
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
RJ45
Jack
8Contacts
Cat5e
-
1Ports
IDC / IDT
Without Magnetics
Copper
Mini-Com TX5e Series
RJ45 Wired Jack
1 x 1 (Port)
8P8C
8Positions
Cable Mount
Vertical
Unshielded
Without LED
Without Light Pipe
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate