Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCCH25-S10-M
Newark Part No.89F1906
Also Known AsGTIN UPC EAN: 07498360052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $220.710 |
| 10+ | $212.260 |
| 50+ | $206.980 |
| 100+ | $201.700 |
Price for:Pack of 1000
Minimum: 5
Multiple: 1
$1,103.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCH25-S10-M
Newark Part No.89F1906
Also Known AsGTIN UPC EAN: 07498360052
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length11.7mm
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
11.7mm
Height
-
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
6.3mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability