Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCBX4WH-AY
Newark Part No.84K0930
Also Known AsGTIN UPC EAN: 07498303209
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 5+ | $10.550 |
| 10+ | $10.440 |
| 25+ | $10.340 |
| 50+ | $10.120 |
| 100+ | $9.900 |
| 250+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBX4WH-AY
Newark Part No.84K0930
Also Known AsGTIN UPC EAN: 07498303209
Technical Datasheet
Accessory TypeSurface Mount Box
For Use WithMini-Com Modules and Inserts
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Mini-Com Modules and Inserts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
