Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC100X050YJC
Newark Part No.67K7942
Also Known AsGTIN UPC EAN: 07498334929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $113.720 |
| 25+ | $110.820 |
Price for:Each
Minimum: 10
Multiple: 1
$1,137.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050YJC
Newark Part No.67K7942
Also Known AsGTIN UPC EAN: 07498334929
Technical Datasheet
Label TypeIdentification
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
12.7mm x 25.4mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
