Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC075X025YJT
Newark Part No.08J1105
Product RangeThermTrans
Also Known AsGTIN UPC EAN: 07498352307
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.890 |
| 3+ | $89.870 |
| 5+ | $86.000 |
| 10+ | $81.700 |
Price for:Pack of 10000
Minimum: 2
Multiple: 1
$191.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC075X025YJT
Newark Part No.08J1105
Product RangeThermTrans
Also Known AsGTIN UPC EAN: 07498352307
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.1mm
Label Dimensions19.1mm x 6.4mm
Label Width6.4mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeThermTrans
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pan-Code® thermal transfer component label
- White polyester label
- UL969, cUL C22.2, DIN 40050-9 standards
- Suitable for general component labelling
- Labels offer crisp, clear legends with superior legibility
- Designed for use with thermal transfer desktop printers including the TDP43MY and TDP42HY printers
- Labelling software packages include all label formats for quick and easy label production
- Indoor/outdoor rated and provides durability
- High temperature resistance and dimensional stability, does not stretch or easily tear
- C075X025YJT replaces TTC5Y-10
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
19.1mm x 6.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (25-Jun-2025)
Label Height
19.1mm
Label Width
6.4mm
Label Colour
White
Product Range
ThermTrans
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate