Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC025X025YJT
Newark Part No.08J1082
Also Known AsGTIN UPC EAN: 07498352272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.880 |
| 3+ | $45.780 |
| 5+ | $43.680 |
| 10+ | $41.160 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$47.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC025X025YJT
Newark Part No.08J1082
Also Known AsGTIN UPC EAN: 07498352272
Technical Datasheet
Label TypeIdentification
Label Dimensions6.35mm x 6.35mm
Label Height6.35mm
Label Width6.35mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C025X025YJT is a white Identification Label made of polyester offer crisp clear legend with superior legibility. It is designed for use with thermal transfer desktop printers, including the TDP43MY and TDP42HY printers.
Applications
Security, Safety
Technical Specifications
Label Type
Identification
Label Height
6.35mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (04-Feb-2026)
Label Dimensions
6.35mm x 6.35mm
Label Width
6.35mm
Label Colour
White
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
