Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT2LH-TL0
Newark Part No.65H8731
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341260
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.10 |
| 5+ | $145.57 |
| 25+ | $141.05 |
| 50+ | $136.52 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$150.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2LH-TL0
Newark Part No.65H8731
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341260
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length221mm
Cable Tie Width7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeDome-Top Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
221mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability