Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBEC75-A-L
Newark Part No.84F1962
Also Known AsGTIN UPC EAN: 07498322306
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $107.39 |
| 25+ | $102.12 |
| 100+ | $98.82 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$1,073.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBEC75-A-L
Newark Part No.84F1962
Also Known AsGTIN UPC EAN: 07498322306
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter19mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length37.1mm
External Width37.8mm
Height22.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.1mm
Height
22.6mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
19mm
Cable Clamp / Clip Colour
Natural
External Width
37.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate