Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBC4LH-S25-L
Newark Part No.65H8643
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498352326
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $61.780 |
| 25+ | $58.750 |
| 100+ | $56.850 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$617.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBC4LH-S25-L
Newark Part No.65H8643
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498352326
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length394mm
Cable Tie Width7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeDome-Top Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
394mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (2)
Alternatives for BC4LH-S25-L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability