Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-X
Newark Part No.98F964
Also Known AsGTIN UPC EAN: 07498358005
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.460 |
| 5+ | $58.140 |
| 10+ | $57.610 |
| 25+ | $57.080 |
| 50+ | $56.540 |
| 100+ | $56.010 |
| 250+ | $55.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$65.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-X
Newark Part No.98F964
Also Known AsGTIN UPC EAN: 07498358005
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialAluminium, Nylon (Polyamide)
Length28.6mm
Width28.6mm
Height8.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Epoxy applied swivel mount is affixed with user supplied EMA epoxy
- Swivel 360◦ in order to assure proper orientation with harness
- Have four inspection holes to observe adhesive coverage
- For use in indoor environments
- Used with miniature, intermediate and standard cable ties
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.6mm
Height
8.9mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
Aluminium, Nylon (Polyamide)
Width
28.6mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability