Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoACC62-A-C
Newark Part No.94F5618
Also Known AsGTIN UPC EAN: 07498358524
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $120.200 |
| 10+ | $114.580 |
| 50+ | $110.360 |
| 100+ | $106.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$120.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC62-A-C
Newark Part No.94F5618
Also Known AsGTIN UPC EAN: 07498358524
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter15.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length31.4mm
External Width28.5mm
Height16.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive cord clip designed to hold cords, cables or wire bundles neatly and securely
- Smooth surfaces and rounded edges protect the cable bundle and installer
- Allows for bundles to be easily snapped into or out of providing flexibility to cord organization
- For use in indoor environments
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
31.4mm
Height
16.5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
15.7mm
Cable Clamp / Clip Colour
Natural
External Width
28.5mm
Product Range
-
Technical Docs (2)
Alternatives for ACC62-A-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability