Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoACC38-A-M
Newark Part No.89F1912
Also Known AsGTIN UPC EAN: 07498358523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.800 |
| 5+ | $571.300 |
| 10+ | $545.200 |
| 50+ | $527.800 |
| 100+ | $522.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$585.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC38-A-M
Newark Part No.89F1912
Also Known AsGTIN UPC EAN: 07498358523
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width25.4mm
Height9.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rubber-based adhesive backed cord clip
- Secure cords and cable or wire bundles easily by simply snapping them in or out of the clip
- Route and secure cords and cables
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
9.6mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.7mm
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
