Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoACC19-A-C
Newark Part No.94F1495
Also Known AsGTIN UPC EAN: 07498358520
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.890 |
| 10+ | $78.520 |
| 50+ | $76.160 |
| 100+ | $73.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$80.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC19-A-C
Newark Part No.94F1495
Also Known AsGTIN UPC EAN: 07498358520
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width16mm
Height6.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive cord clip designed to hold cords, cables or wire bundles neatly and securely
- Smooth surfaces and rounded edges protect the cable bundle and installer
- Allows for bundles to be easily snapped into or out of providing flexibility to cord organization
- For use in indoor environments
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
6.5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Natural
External Width
16mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability