Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C0
Newark Part No.89C0635
Also Known AsGTIN UPC EAN: 07498383899
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $172.170 |
| 10+ | $164.110 |
| 50+ | $158.070 |
| 100+ | $153.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$172.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 4-way weather resistant rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Mounts can be used with miniature, intermediate and standard cable ties
- Designed for indoor environments
- UL recognized: E136577 standards
- Superior adhesive for long term reliability
- 2-up mount configuration speeds liner removal and installation
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
-
Height
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability