Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM1M-AT-M
Newark Part No.83F7257
Also Known AsGTIN UPC EAN: 07498358067
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $423.020 |
| 5+ | $393.400 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$423.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 4-Way acrylic adhesive backed cable tie mount
- Made of nylon 6.6
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate and standard cable ties
- Intended for use in indoor, high-temperature environments
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
12.7mm
Height
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability