Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The EYP-1BF145 is a 1A axial leaded compact and insulated Thermal Cut-Off Fuse with ceramic insulating case, special resin flux and tin plating copper special formed lead wire. The TCO features quick temperature response and mountable in a small space without insulation or protection, 145°C functioning temperature. The TCO opens reliably when the equipment becomes abnormal and is not resettable. The unique formed lead provides reliable TCO connection and provides easy assembly handling.
- Solid structure
- High reliability
- Thin type
Applications
HVAC, Motor Drive & Control, Consumer Electronics, Lighting, Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (07-Jul-2017)
Fuse Current
1A
Functioning Temperature
145°C
Holding Temperature
125°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
