Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Product Information
Alternatives for ENW59625A5DF
1 Product Found
Product Overview
PAN2580 module is a long range, low power, 868MHz or 915MHz ISM band transceiver which includes a complete 802.15.4 physical layer (PHY). It is designed for the IEEE 802.15.4 wireless standard. Using an appropriate microcontroller (MCU) with reference oscillator provides a cost effective solution for long range data links and networks. The PAN2580 comes pre-loaded with the Synapse SNAP® mesh network operating system. There is also a version for metering usage, with W-MBus Stack available, refer to PAN7580. This module will comply to CE (868MHz) and FCC / IC (915MHz). A pin and function compatible modem, called PAN4580, is also available for the 2.4GHz.
- Small size SMD device (29.8mm x 19.0mm x2.7mm)
- 3 antenna options: Single port 50ohm, ceramic antenna or plug
- 16 selectable Channels with 250kbps RF raw data rate
- Low power modes for increased battery life
- High sensitivity: -97dBm typ. @ 250kbps & 1% Packet Error Rate
- 192k total Flash with 64k used by SNAP core, 64k free for uploadable SNAPPY scripts
- 1 UART with HW Flow Control for control or transparent data
- 19 GPIOs and up to 18 A/D inputs with 10 Bit ADC
- GFSK Modulation when using SNAP®, FSK and OOK is possible
Applications
Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications
Technical Specifications
IEEE 802.15.4
-
2.7 V to 3.6 V
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate