New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    MQ-W20AR-DC12-24V

                                                                                                    Photoelectric Sensor, MQ-W Series, Triple Beam Trigonometric, 200 mm, NPN, 12 Vdc to 24Vdc

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC MQ-W20AR-DC12-24V
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoMQ-W20AR-DC12-24V
                                                                                                    Newark Part No.93F4289
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoMQ-W20AR-DC12-24V
                                                                                                    Newark Part No.93F4289
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypePhotoelectric Sensors
                                                                                                    Sensing Distance Max200mm
                                                                                                    Sensing MethodReflective
                                                                                                    Output TypeNPN Open Collector
                                                                                                    Product Range-
                                                                                                    Connection MethodCable
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Light SourceRed LED
                                                                                                    Qualification-
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MQ-W series Reflective Photoelectric Sensor with amplifier built-in. Sensing objects can be detected at a constant distance using the triple beam sensing method. Adjustable range reflective type sensor can detect white or black object at the same distance. Adjustable range reflective type sensor dose not detect objects beyond the set range. Adjustable range reflective type sensor detects the distance by the angle, not by the light receiving intensity. Even if the lens surface is soiled by dust or any powdery material, there is little variation of sensing range. In addition, the sensor stably detects approaching objects at a fixed distance because the distance is sensed by the angle of received light.

                                                                                                    • Visible light type and low hysteresis type are available
                                                                                                    • Compact and slim size
                                                                                                    • Insusceptible to contamination on lens

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Photoelectric Sensors

                                                                                                    Sensing Method

                                                                                                    Reflective

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Light Source

                                                                                                    Red LED

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sensing Distance Max

                                                                                                    200mm

                                                                                                    Output Type

                                                                                                    NPN Open Collector

                                                                                                    Connection Method

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.