Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.910 |
| 5+ | $33.270 |
| 10+ | $32.630 |
| 25+ | $31.530 |
| 50+ | $29.810 |
| 100+ | $27.910 |
| 250+ | $25.930 |
| 5000+ | $24.850 |
Price for:Each
Minimum: 1
Multiple: 1
$33.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-AC24VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90B7726
Product RangeHE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VAC
Contact Current30A
Product RangeHE Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCTo Be Advised
Product Overview
The HE1AN-AC24V is a Power Relay with 1-form-A (single sided stable type) AgSnO₂ contact. This HE-series relay has excellent resistance to contact welding. 70% of nominal pick-up voltage with plug-in terminals. Compatible with all major safety standards.
- High capacity and long life
- Excellent surge resistance
- -50 to 55°C Ambient temperature range
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
HE Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

