10 Product Results Found for "panasonic-ew"
All Filters
Expand Filters
Manufacturer
(10)
Product Range
(1)
(2)
(3)
Operating Temperature Min
(2)
MEMS Module Function
(2)
No. of Pins
(2)
Supply Voltage Max
(2)
Operating Temperature Max
(2)
Sensor Case Style
(2)
Sensing Range - Accelerometer
(2)
Sensing Axis
(2)
Sensing Range - Gyroscope
(2)
Packaging
(6)
(2)
(2)
Which category are you looking for?
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Track Resistance | No. of Turns | Track Taper | Power Rating | Resistance Tolerance | Product Range | Potentiometer Mounting | Shaft Diameter | No. of Gangs | Adjustment Type | Shaft Length | Temperature Coefficient | Potentiometer Type | Resistor Technology | Potentiometer Terminals | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+$5.170 500+$4.640 750+$4.320 1250+$4.010 2500+$3.610 More Pricing... | 10kohm | 1Turns | Linear | 100mW | ± 20% | EWV Series | Through Hole | 20mm | 1 | Rotary Switch | 9mm | - | - | - | PC Pin | - | 21mm | - | - | - | - | ||||||
Each | 250+$3.740 500+$3.560 750+$3.480 1250+$3.390 2500+$3.320 More Pricing... | 10kohm | 1Turns | Linear | 100mW | ± 20% | EWV Series | Through Hole | 20mm | 1 | Rotary Switch | 9mm | - | - | - | PC Pin | - | 21mm | - | - | - | - | ||||||
52W2738 | PANASONIC | Each | 250+$5.180 500+$5.080 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
52W2736 | PANASONIC | Each | 250+$5.130 500+$4.600 750+$4.290 1250+$3.980 2500+$3.580 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 250+$5.650 500+$5.070 750+$4.720 1250+$4.390 2500+$3.940 More Pricing... | 10kohm | 1Turns | Linear | 100mW | ± 20% | EWV Series | Through Hole | 20mm | 1 | Rotary Switch | 9mm | - | - | - | PC Pin | - | 21mm | - | - | - | - | ||||||
97AK7329RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 1+$22.030 50+$20.640 100+$18.980 250+$17.650 500+$16.170 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
97AK7330RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 1+$22.030 50+$20.640 100+$18.980 250+$17.650 500+$16.170 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
97AK7329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$22.030 50+$20.640 100+$18.980 250+$17.650 500+$16.170 More Pricing... | - | - | - | - | - | EWTS5G Series | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 125°C | |||||
97AK7330 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$22.030 50+$20.640 100+$18.980 250+$17.650 500+$16.170 More Pricing... | - | - | - | - | - | EWTS5G Series | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 125°C | |||||
18K6222 | PANASONIC | Each | Pricing is unavailable. Please contact customer services. | 10kohm | - | Linear | 100mW | ± 20% | EWA-P1 Series | Through Hole | - | - | - | - | - | - | - | PC Pin | - | 60mm | 8mm | 7mm | - | - | ||||


