Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.540 |
Price for:Each
Minimum: 1000
Multiple: 1000
$10,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPF3024HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56T4807
Product RangePF Series
Technical Datasheet
Coil Voltage4.5VDC
Contact Current8A
Product RangePF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance847ohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Voltage
4.5VDC
Product Range
PF Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
847ohm
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for APF3024H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

