Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAFPX-C30R
Newark Part No.73K7110
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAFPX-C30R
Newark Part No.73K7110
Technical Datasheet
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The AFPX-C30R is a Control Unit with 16-point input of 24VDC and 14-point output of 2A relay. It features 2-point potentiometer and USB port.
- 32k steps Program capacity
- High performance
- Multiple functions
- Strengthened line-up to support a wider variety of applications
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate