Print Page
EXB-U385R6JV
Fixed Network Resistor, 5.6 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-U385R6JV Fixed Network Resistor, 5.6 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/5262956.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-U385R6JVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel05X8204
Cut Tape44X3392
Product RangeEXB-U38 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.085 | $425.00 |
| Total Price | $425.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.085 |
| 10000+ | $0.080 |
| 15000+ | $0.078 |
| 25000+ | $0.077 |
| 50000+ | $0.075 |
| 125000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-U385R6JVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel05X8204
Cut Tape44X3392
Product RangeEXB-U38 Series
Technical Datasheet
Resistance5.6ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeEXB-U38 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5.6ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-U38 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
