Print Page
EXB-D10C103J
Fixed Network Resistor, Isolated, 10 kohm, Bussed, 8 Resistors, 1206 [3216 Metric], Concave, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-D10C103J Fixed Network Resistor, Isolated, 10 kohm, Bussed, 8 Resistors, 1206 [3216 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/5065856.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-D10C103JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel52W2812
Cut Tape53W5034
Product RangeEXB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.322 | $1,610.00 |
| Total Price | $1,610.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.271 |
| 10000+ | $0.255 |
| 15000+ | $0.250 |
| 25000+ | $0.245 |
| 50000+ | $0.240 |
| 125000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-D10C103JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel52W2812
Cut Tape53W5034
Product RangeEXB-D Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor50mW
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.635mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Product RangeEXB-D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Concave
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.635mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
50mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-D Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
