Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-2HV100JV Fixed Network Resistor, 10 ohm, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/5089733.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-2HV100JVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01X1476
Cut Tape65T9034
Product RangeEXB-2HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5000 | $0.063 | $315.00 |
| Total Price | $315.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.063 |
| 10000+ | $0.055 |
| 20000+ | $0.048 |
| 30000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-2HV100JVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01X1476
Cut Tape65T9034
Product RangeEXB-2HV Series
Technical Datasheet
Resistance10ohm
Network Circuit TypeIsolated
Resistor Case / Package1506 [3816 Metric]
No. of Resistors8Resistors
Resistor TerminalsConvex
Voltage Rating25V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Power Rating250mW
Product RangeEXB-2HV Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Panasonic EXB2H series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
- Automotive grade AEC-Q200 compliant
- EIA 0402 resistor array
- 8 resistors in 3.8mm × 1.6mm size with 16 terminals
- Power rating of 0.063W/element and 0.25W/package at 70°C
- ±5% tolerance
- Improvement of placement efficiency
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistance
10ohm
Resistor Case / Package
1506 [3816 Metric]
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Power Rating
250mW
Qualification
AEC-Q200
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Voltage Rating
25V
Power Rating per Resistor
63mW
Resistor Mounting
Surface Mount Device
Product Range
EXB-2HV Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for EXB-2HV100JV
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
