Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQQ2B03W
Newark Part No.97W7836
Product RangeEVQQ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.159 |
| 4000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQQ2B03W
Newark Part No.97W7836
Product RangeEVQQ2 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQQ2 Series
Contact Current Max20mA
Contact Voltage DC Nom15V
Operating Force0.5N
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Solder
Contact Current Max
20mA
Operating Force
0.5N
SVHC
No SVHC (25-Jun-2025)
Product Range
EVQQ2 Series
Contact Voltage DC Nom
15V
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
