Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJP14J1R0U
Newark Part No.01X1447
Product RangeERJ-P14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.053 |
| 10000+ | $0.046 |
| 20000+ | $0.040 |
| 30000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14J1R0U
Newark Part No.01X1447
Product RangeERJ-P14 Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeERJ-P14 Series
Resistance Tolerance± 5%
Temperature Coefficient+600, -100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Type
Anti-Surge
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Temperature Coefficient
+600, -100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJP14J1R0U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
