Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF5232V
Newark Part No.65T8482
Product RangeERJ-3EK Series
Your Part Number
Technical Datasheet
35,521 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.285 | $0.003 |
| 10+ | $0.073 | $0.003 |
| 100+ | $0.036 | $0.003 |
| 1000+ | $0.021 | $0.003 |
| 5000+ | $0.008 | $0.003 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF5232V
Newark Part No.65T8482
Product RangeERJ-3EK Series
Technical Datasheet
Resistance52.3kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3EK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic ERJ 3E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
52.3kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3EK Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate