Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRD0R50X Fuse, Surface Mount, 500 mA, Fast Acting, 32 V, 0402 [1005 Metric], ERBRD Series](https://www.newark.com/productimages/standard/en_US/5150107.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRD0R50XCopy
Newark Part No.55T2445
Product RangeERBRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.153 |
| 20000+ | $0.139 |
| 30000+ | $0.130 |
| 50000+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD0R50XCopy
Newark Part No.55T2445
Product RangeERBRD Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Technical Docs (2)
Alternatives for ERBRD0R50X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
