Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-8AHD150V SMD Chip Resistor, 15 ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-8AHD150VCopy
Newark Part No.31X1797
Product RangeERA-8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.160 |
| 10000+ | $0.142 |
| 20000+ | $0.128 |
| 30000+ | $0.120 |
| 50000+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-8AHD150VCopy
Newark Part No.31X1797
Product RangeERA-8A Series
Technical Datasheet
Resistance15ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-8A Series
Resistance Tolerance± 0.5%
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
15ohm
Power Rating
250mW
Resistor Type
High Reliability
Resistance Tolerance
± 0.5%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-8A Series
Temperature Coefficient
± 50ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERA-8AHD150V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
