Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA-2AEB221X
Newark Part No.05X8512
Product RangeERA-2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-2AEB221X
Newark Part No.05X8512
Product RangeERA-2A Series
Technical Datasheet
Resistance220ohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
220ohm
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA-2AEB221X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
