
| Quantity | Price |
|---|---|
| 50+ | $1.420 |
Product Information
Product Overview
The CT series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.
- 35VDC High voltage (maximum)
- Low profile (1mm height maximum)
- High ripple current (5600mA RMS maximum)
- 10 to 560μF Nominal capacitance range
- Low ESR
- Excellent noise-absorbent Characteristics
- Line-up of 1mm (maximum) thick low-profile products
- Low ESL type adopting three-terminal structure available
- Long life compared to general electrolytic capacitors
Technical Specifications
47µF
2917 [7343 Metric]
2000 hours @ 105°C
Surface Mount
3.2A
7.3mm
1.4mm
105°C
No SVHC (21-Jan-2025)
16V
0.04ohm
± 20%
L-Lead
-
4.3mm
-55°C
SP-Cap CT Series
Technical Docs (3)
Alternatives for EEF-CT1C470R
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
