Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.530 |
| 1000+ | $4.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTX2SA-L2-5V-ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11C0436
Product RangeTX Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTX Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance125ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Contact Configuration
DPDT
Product Range
TX Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

