Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.820 |
| 25+ | $18.990 |
| 50+ | $17.590 |
| 100+ | $17.260 |
| 250+ | $16.830 |
Price for:Each
Minimum: 20
Multiple: 20
$416.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC4D-P-DC5V
Newark Part No.50B881
Product RangeNC Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage5VDC
Contact Current5A
Product RangeNC Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TypePower
Relay Terminals-
Contact Voltage VDC30V
Contact Material-
Coil Resistance34.7ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
-
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Product Range
NC Series
Coil Type
DC Monostable
Relay Type
Power
Contact Voltage VDC
30V
Coil Resistance
34.7ohm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate