Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLT4HW-AC240V
Newark Part No.53M8174
Product RangeLT4HW
Technical Datasheet
Product RangeLT4HW
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges8Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
LT4HW
Time Min
0.01s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (07-Jul-2017)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate