Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.690 |
| 25+ | $17.700 |
| 50+ | $16.180 |
| 100+ | $15.830 |
| 250+ | $15.360 |
Price for:Each
Minimum: 20
Multiple: 20
$393.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-AC240V
Newark Part No.90B7724
Product RangeHE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current30A
Product RangeHE Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
240VAC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HE1AN-AC240V
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

