Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS4E-ML2-DC5V
Newark Part No.64K3131
Product RangeDS Series
Technical Datasheet
Coil Voltage5VDC
Contact Configuration4PDT
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsThrough Hole
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance69.4ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
220V
Coil Resistance
69.4ohm
Contact Configuration
4PDT
Product Range
DS Series
Coil Type
DC
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate