Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.420 |
| 100+ | $10.730 |
| 250+ | $10.410 |
| 500+ | $9.780 |
Price for:Each
Minimum: 50
Multiple: 50
$571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK2A-L2-5V
Newark Part No.11N4476
Product RangeDK Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Contact Current8A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance125ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Product Range
DK Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate