Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A-12V-F
Newark Part No.27K6704
Product RangeDK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DK series 10A Miniature Power Relay with sealed construction. It offers high breakdown voltage 4000Vrms between contacts and coil 1000Vrms between open contacts meeting FCC part 68.
- Latching types available
- High sensitivity - 200mW nominal operating power
- Large capacity in small size
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
DK Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate