Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXT648124Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel46T5826
Cut Tape11N4352
Product RangeF4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.970 | $5,910.00 |
| Total Price | $5,910.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.970 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.040 |
| 9000+ | $1.940 |
| 15000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXT648124Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel46T5826
Cut Tape11N4352
Product RangeF4S Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
Product RangeF4S Series
No. of Rows2Rows
No. of Contacts48Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Header
Product Range
F4S Series
No. of Contacts
48Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
