Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQC1AD1-5VDC
Newark Part No.10C3672
Product RangeAQ-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.740 |
| 100+ | $7.830 |
| 250+ | $7.510 |
| 500+ | $7.050 |
Price for:Each
Minimum: 50
Multiple: 50
$437.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQC1AD1-5VDC
Newark Part No.10C3672
Product RangeAQ-C Series
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max6VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min4VDC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeAQ-C Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
6VDC
Relay Terminals
Through Hole
Operating Voltage Min
4VDC
Control Voltage Max
6VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
1A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
AQ-C Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate