Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLC-X1228AP
Newark Part No.46M4715
Product RangeLC Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLC-X1228AP
Newark Part No.46M4715
Product RangeLC Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity28Ah
Battery Size Code-
External Diameter-
External Height175.26mm
Battery TerminalsBolt
Pack Quantity1
External Width124.46mm
External Depth165.1mm
Battery Type / Size-
Weight11kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLC Series
SVHCLead
Product Overview
The LC-X1228AP is a 12V/28Ah Valve-regulated Rechargeable Battery, lead-acid technology with threaded post type terminals. This battery is designed to provide outstanding performance in withstanding overcharge, over discharge and resisting vibration and shock, compact, these batteries save installation space, while providing full and reliable power, the use of special sealing epoxies, tongue and groove case and cover construction and long sealing paths for posts and connectors, assures that the valve regulated lead-acid battery will offer exceptional leak resistance and allows them to be used in any position.
- High reliability
- Exceptional deep discharge recovery
- No corrosive gas generation
- Quick chargeability
- High power density
- Long service life
Applications
Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
28Ah
External Diameter
-
Battery Terminals
Bolt
External Width
124.46mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
175.26mm
Pack Quantity
1
External Depth
165.1mm
Weight
11kg
Battery NEDA Code
-
Product Range
LC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
