Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-A/BN
Newark Part No.15C6474
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $19.430 |
| 5+ | $18.900 |
| 10+ | $18.450 |
| 25+ | $17.100 |
| 50+ | $15.600 |
| 100+ | $13.500 |
| 250+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-A/BN
Newark Part No.15C6474
Technical Datasheet
Battery Voltage3V
Battery Size CodeA
Battery TechnologyLithium
Battery Capacity1.8Ah
External Diameter17mm
External Height45.5mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
Battery Type / SizeA
External Depth-
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR-A is a 3V cylindrical-type Lithium Battery with 1800mAh capacity. It has pressure contact terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Poly-carbonmonofluoride lithium material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 2.5mA continuous standard drain
- -40 to 85°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
17mm
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A
Battery Capacity
1.8Ah
External Height
45.5mm
Pack Quantity
1
Battery Type / Size
A
Weight
18g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability